
3240312 | |
|---|---|
DigiKey Part Number | 277-9667-ND |
Manufacturer | |
Manufacturer Product Number | 3240312 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240312 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 1.575" (40.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Blue |
Height 3.937" (100.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.45000 | $65.45 |
| 10 | $46.79400 | $467.94 |
| Unit Price without GST: | $65.45000 |
|---|---|
| Unit Price with GST: | $75.26750 |

