1 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352H-1-105LF

DigiKey Part Number
3352H-105LF-ND
Manufacturer
Manufacturer Product Number
3352H-1-105LF
Description
THUMBWHEEL POT 1M OHM 0.5W SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352H-1-105LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm)
Part Status
Active
Termination
PC Pins
Resistance
1 MOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
500$3.54770$1,773.85
Unit Price without GST:$3.54770
Unit Price with GST:$4.07986