#6 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3369

DigiKey Part Number
36-3369-ND
Manufacturer
Manufacturer Product Number
3369
Description
WASHER FLAT #6 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#6
Manufacturer
Keystone Electronics
Diameter - Inside
0.140" (3.56mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Thickness
0.062" (1.57mm) 1/16"
Type
Flat
Material
Fibre
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,508
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09000$0.90
25$0.08000$2.00
100$0.06760$6.76
500$0.05582$27.91
1,000$0.05409$54.09
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700