
5836 WHT 48"X60" | |
|---|---|
DigiKey Part Number | 5836WHT48"X60"-ND |
Manufacturer | |
Manufacturer Product Number | 5836 WHT 48"X60" |
Description | CLEAN-WALK MAT |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Clean-Walk Mat | |
For Use With/Related Products | Clean Rooms | |
Specifications | 60" x 48", Anti-microbial, White | |
Base Product Number |

