
80-0012-6790-7 | |
|---|---|
DigiKey Part Number | 80-0012-6790-7-ND |
Manufacturer | |
Manufacturer Product Number | 80-0012-6790-7 |
Description | CBL ASSY CENTRON 80POS M-M 0.6M |
Customer Reference | |
Detailed Description | Centronics 80 pos Male to Male Assembly 2.00' (609.60mm) Ribbon, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Centronics 80 pos Male to Male | |
Length | 2.00' (609.60mm) | |
Cable Type | Ribbon, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |

