
4-1102702-5 | |
|---|---|
DigiKey Part Number | 4-1102702-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1102702-5 |
Description | CONN BASE BOTTOM ENTRY SZ1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Bottom Entry 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 4-1102702-5 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.008" L x 1.890" W x 1.220" H (51.00mm x 48.00mm x 31.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Chromite TCP Passivation |
Style Bottom Entry | Operating Temperature -40°C ~ 80°C |
Size 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.48000 | $373.48 |
| 10 | $317.49200 | $3,174.92 |
| 30 | $293.84300 | $8,815.29 |
| 50 | $284.84840 | $14,242.42 |
| Unit Price without GST: | $373.48000 |
|---|---|
| Unit Price with GST: | $429.50200 |






