2 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4188

DigiKey Part Number
36-4188-ND
Manufacturer
Manufacturer Product Number
4188
Description
BINDPOST STRIP 2POS 0.437" SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
1.687" L x 0.625" W x 0.062" H (42.80mm x 15.90mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Binding Post Strip
Contact Finish
Tin
Terminal Type
Screw Terminal
Contact Material
Steel
Number of Positions
2
Mounting Hole Diameter
0.143" (3.63mm)
Pitch
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,501
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$4.71000$4.71
10$3.55200$35.52
25$3.18600$79.65
100$2.71400$271.40
500$2.52414$1,262.07
1,000$2.27172$2,271.72
2,500$2.07340$5,183.50
Manufacturers Standard Package
Unit Price without GST:$4.71000
Unit Price with GST:$5.41650