
5-1105051-2 | |
|---|---|
DigiKey Part Number | 5-1105051-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1105051-2 |
Description | CONTACT H.D. CRIMP SKT 13.5AWG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 13.5 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1105051-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13.5 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.54040 | $5,770.20 |
| Unit Price without GST: | $11.54040 |
|---|---|
| Unit Price with GST: | $13.27146 |







