
821 | |
|---|---|
DigiKey Part Number | 36-821-ND |
Manufacturer | |
Manufacturer Product Number | 821 |
Description | TERM LUG STRIP 6POS 0.375" SNGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End |
Datasheet | Datasheet |
EDA/CAD Models | 821 Models |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 2.250" L x 0.375" W x 0.062" H (57.15mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 6 (4 + 2 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.38000 | $23.80 |
| 25 | $2.13320 | $53.33 |
| 100 | $1.98320 | $198.32 |
| 1,000 | $1.44236 | $1,442.36 |
| 2,500 | $1.33418 | $3,335.45 |
| 5,000 | $1.18768 | $5,938.40 |
| Unit Price without GST: | $3.16000 |
|---|---|
| Unit Price with GST: | $3.63400 |











