
824 | |
|---|---|
DigiKey Part Number | 36-824-ND |
Manufacturer | |
Manufacturer Product Number | 824 |
Description | TERM LUG STRIP 7POS 0.375" SNGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 2.625" L x 0.375" W x 0.062" H (66.68mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 7 (5 + 2 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.54000 | $25.40 |
| 25 | $2.27760 | $56.94 |
| 100 | $2.14550 | $214.55 |
| 1,000 | $1.55054 | $1,550.54 |
| 2,500 | $1.42434 | $3,560.85 |
| Unit Price without GST: | $3.37000 |
|---|---|
| Unit Price with GST: | $3.87550 |











