Connector Ferrule For RG-174, 179A, 187, 188 Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-328666-3

DigiKey Part Number
A109259-ND
Manufacturer
Manufacturer Product Number
9-328666-3
Description
CONN FERRULE SILVER PLATED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Ferrule For RG-174, 179A, 187, 188 Cables
Datasheet
 Datasheet
EDA/CAD Models
9-328666-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
RG-174, 179A, 187, 188 Cables
Manufacturer
TE Connectivity AMP Connectors
Body Material
Copper Alloy
Series
Body Finish
Silver
Packaging
Bulk
Color
Silver
Part Status
Active
Base Product Number
Accessory Type
Ferrule
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$12.03000$12.03
10$10.21900$102.19
25$9.57960$239.49
50$9.12180$456.09
100$8.68610$868.61
250$8.14248$2,035.62
500$7.75402$3,877.01
1,000$7.38423$7,384.23
2,500$6.92248$17,306.20
Manufacturers Standard Package
Unit Price without GST:$12.03000
Unit Price with GST:$13.83450