
B82804A0324A220 | |
|---|---|
DigiKey Part Number | 495-4453-2-ND - Tape & Reel (TR) 495-4453-1-ND - Cut Tape (CT) 495-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82804A0324A220 |
Description | PULSE XFMR 2:1:1 317UH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 317µH Gate Drive Pulse Transformer 2:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82804A0324A220 Models |
Category | ET (Volt-Time) 24.5VµS |
Manufacturer TDK | Turns Ratio - Primary:Secondary 2:1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.264" L x 0.240" W (6.70mm x 6.10mm) |
Part Status Active | Height - Seated (Max) 0.213" (5.40mm) |
Transformer Type Gate Drive | Operating Temperature -40°C ~ 125°C |
Inductance 317µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.11000 | $6.11 |
| 10 | $5.53300 | $55.33 |
| 25 | $5.31240 | $132.81 |
| 50 | $5.15000 | $257.50 |
| 100 | $4.99180 | $499.18 |
| 250 | $4.78892 | $1,197.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $4.05875 | $3,449.94 |
| 1,700 | $3.93152 | $6,683.58 |
| 2,550 | $3.85874 | $9,839.79 |
| 4,250 | $3.76868 | $16,016.89 |
| Unit Price without GST: | $6.11000 |
|---|---|
| Unit Price with GST: | $7.02650 |

