690µH Gate Drive Pulse Transformer 1.5:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82804A0694A115

DigiKey Part Number
495-4456-2-ND - Tape & Reel (TR)
495-4456-1-ND - Cut Tape (CT)
495-4456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82804A0694A115
Description
PULSE XFMR 1.5:1 690UH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
690µH Gate Drive Pulse Transformer 1.5:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82804A0694A115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
40.8VµS
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1.5:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.264" L x 0.240" W (6.70mm x 6.10mm)
Part Status
Active
Height - Seated (Max)
0.213" (5.40mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 125°C
Inductance
690µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,911
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.11000$6.11
10$5.53300$55.33
25$5.31240$132.81
50$5.15000$257.50
100$4.99180$499.18
250$4.78892$1,197.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$4.05875$3,449.94
1,700$3.93152$6,683.58
2,550$3.85874$9,839.79
4,250$3.76868$16,016.89
Manufacturers Standard Package
Unit Price without GST:$6.11000
Unit Price with GST:$7.02650