0.056 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C563J1GACTU

DigiKey Part Number
399-C1812C563J1GACTUTR-ND - Tape & Reel (TR)
399-C1812C563J1GACTUCT-ND - Cut Tape (CT)
399-C1812C563J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C563J1GACTU
Description
CAP CER 0.056UF 100V C0GNP0 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C563J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,072
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.38000$4.38
10$2.99100$29.91
50$2.43840$121.92
100$2.26790$226.79
500$1.97946$989.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89016$1,890.16
2,000$1.81665$3,633.30
3,000$1.77981$5,339.43
5,000$1.73898$8,694.90
7,000$1.71510$12,005.70
10,000$1.69212$16,921.20
Manufacturers Standard Package
Unit Price without GST:$4.38000
Unit Price with GST:$5.03700