Similar
Similar

EVU-E3KFK4B14 | |
|---|---|
DigiKey Part Number | P3W1103-ND |
Manufacturer | |
Manufacturer Product Number | EVU-E3KFK4B14 |
Description | POT 10K OHM 1/20W LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Panasonic Industry | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style PC Pins, Board Locks |
Part Status Obsolete | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.689" (17.50mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Mounting Type Through Hole, Snap In |
Built in Switch Detent | Size - Body Rectangular - 0.492" x 0.382" Face (12.50mm x 9.70mm) |
Number of Turns 1.0 | Base Product Number |
Taper Linear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV09A-2025F-B103 | Bourns Inc. | 1,394 | PTV09A-2025F-B103-ND | $2.18000 | Similar |
| PTV111-2425A-B103 | Bourns Inc. | 580 | PTV111-2425A-B103-ND | $2.08000 | Similar |
















