Similar

EVU-F3AF30D54 | |
|---|---|
DigiKey Part Number | P3B2503-ND |
Manufacturer | |
Manufacturer Product Number | EVU-F3AF30D54 |
Description | POT 50K OHM 1/20W LOGARITHMIC |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | EVU-F3AF30D54 Models |
Category | Number of Gangs 1 |
Manufacturer Panasonic Industry | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style PC Pins, Board Locks |
Part Status Obsolete | Actuator Type Flatted |
Resistance (Ohms) 50k | Actuator Length 0.909" (23.10mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Mounting Type Through Hole, Snap In |
Built in Switch Detent | Size - Body Rectangular - 0.453" x 0.374" Face x 0.272" H (11.50mm x 9.50mm x 6.90mm) |
Number of Turns 1.0 | Base Product Number |
Taper Logarithmic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV09A-4225F-A503 | Bourns Inc. | 586 | PTV09A-4225F-A503-ND | $2.72000 | Similar |















