Wire Duct Ivory Solid Wall Adhesive 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD3EI10-A

DigiKey Part Number
LD3EI10-A-ND
Manufacturer
Manufacturer Product Number
LD3EI10-A
Description
WIRE DUCT SOLID ADH 10' IVORY
Customer Reference
Detailed Description
Wire Duct Ivory Solid Wall Adhesive 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
0.775" (19.68mm)
Manufacturer
Panduit Corp
Mounting Type
Adhesive
Series
Features
Attached Latching Lid
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Color
Ivory
Wire Duct Type
Solid Wall
Shelf Life
60 Months
Height
0.460" (11.68mm)
Shelf Life Start
Date of Manufacture
Length
10.00' (3.05m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$58.43000$58.43
10$54.34300$543.43
25$52.79040$1,319.76
Unit Price without GST:$58.43000
Unit Price with GST:$67.19450