


RT025AS10R0KB | |
|---|---|
DigiKey Part Number | RTAS-10D-ND |
Manufacturer | |
Manufacturer Product Number | RT025AS10R0KB |
Description | POT 10 OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10 | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 25W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.496" Dia (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $572.94000 | $572.94 |
| 10 | $474.22300 | $4,742.23 |
| 30 | $433.13400 | $12,994.02 |
| Unit Price without GST: | $572.94000 |
|---|---|
| Unit Price with GST: | $658.88100 |


