


RX1616-0 | |
|---|---|
DigiKey Part Number | RPC1393-ND |
Manufacturer | |
Manufacturer Product Number | RX1616-0 |
Description | WIRE DUCT FLEXIBLE SCREW 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX1616-0 Models |
Category | Length 1.64' (500.00mm) |
Manufacturer Essentra Components | Width 0.630" (16.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Polypropylene (PP) |
Part Status Active | Color Gray |
Wire Duct Type Flexible | Base Product Number |
Height 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.56000 | $9.56 |
| 10 | $8.11300 | $81.13 |
| 25 | $7.60480 | $190.12 |
| 84 | $6.98107 | $586.41 |
| 168 | $6.64786 | $1,116.84 |
| 252 | $6.46028 | $1,627.99 |
| 504 | $6.15206 | $3,100.64 |
| 1,008 | $5.85864 | $5,905.51 |
| 2,520 | $5.49226 | $13,840.50 |
| Unit Price without GST: | $9.56000 |
|---|---|
| Unit Price with GST: | $10.99400 |


