Wire Duct Tan Solid (Raceway), Base Adhesive 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Tan Solid (Raceway), Base Adhesive 6.00' (1.83m)
Supporting your Project: Printed Circuit Board Solutions

SCD-2228

DigiKey Part Number
RPC5011-ND
Manufacturer
Manufacturer Product Number
SCD-2228
Description
WIRE DUCT SOLID BASE ADH 6' TAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Duct Tan Solid (Raceway), Base Adhesive 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
SCD-2228 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Essentra Components
Width
0.360" (9.14mm)
Series
Mounting Type
Adhesive
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Tan
Wire Duct Type
Solid (Raceway), Base
Base Product Number
Height
0.260" (6.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$152.21000$152.21
10$129.38000$1,293.80
25$121.28520$3,032.13
50$115.50200$5,775.10
100$109.99620$10,999.62
Manufacturers Standard Package
Unit Price without GST:$152.21000
Unit Price with GST:$175.04150