Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1011N36-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-2775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1011N36-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | S-1011N36-M6T1U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78458 | $2,353.74 |
| 6,000 | $0.76584 | $4,595.04 |
| 9,000 | $0.75645 | $6,808.05 |
| 15,000 | $0.74605 | $11,190.75 |
| 21,000 | $0.73998 | $15,539.58 |
| Unit Price without GST: | $0.78458 |
|---|---|
| Unit Price with GST: | $0.90227 |


