Parametric Equivalent



S-1133B44-U5T1G | |
|---|---|
DigiKey Part Number | S-1133B44-U5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1133B44-U5T1G |
Description | IC REG LINEAR 4.4V 300MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83614 | $836.14 |
| 2,000 | $0.81029 | $1,620.58 |
| 3,000 | $0.79734 | $2,392.02 |
| 5,000 | $0.78299 | $3,914.95 |
| 7,000 | $0.77461 | $5,422.27 |
| 10,000 | $0.76654 | $7,665.40 |
| Unit Price without GST: | $0.83614 |
|---|---|
| Unit Price with GST: | $0.96156 |


