Parametric Equivalent



S-1170B49UC-OUITFU | |
|---|---|
DigiKey Part Number | S-1170B49UC-OUITFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1170B49UC-OUITFU |
Description | IC REG LINEAR 4.9V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16678 | $1,166.78 |
| 2,000 | $1.13301 | $2,266.02 |
| 3,000 | $1.11610 | $3,348.30 |
| 5,000 | $1.09737 | $5,486.85 |
| 7,000 | $1.08642 | $7,604.94 |
| 10,000 | $1.07589 | $10,758.90 |
| Unit Price without GST: | $1.16678 |
|---|---|
| Unit Price with GST: | $1.34180 |


