Parametric Equivalent



S-1206B17-U3T1U | |
|---|---|
DigiKey Part Number | S-1206B17-U3T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B17-U3T1U |
Description | IC REG LINEAR 1.7V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86001 | $860.01 |
| 2,000 | $0.83355 | $1,667.10 |
| 3,000 | $0.82029 | $2,460.87 |
| 5,000 | $0.80561 | $4,028.05 |
| 7,000 | $0.79703 | $5,579.21 |
| 10,000 | $0.78877 | $7,887.70 |
| Unit Price without GST: | $0.86001 |
|---|---|
| Unit Price with GST: | $0.98901 |


