


S-1206B33-I6T2U | |
|---|---|
DigiKey Part Number | 1662-1458-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B33-I6T2U |
Description | IC REG LINEAR 3.3V 250MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SNT-6A |
EDA/CAD Models | S-1206B33-I6T2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80561 | $4,028.05 |
| 10,000 | $0.78877 | $7,887.70 |
| 15,000 | $0.78034 | $11,705.10 |
| Unit Price without GST: | $0.80561 |
|---|---|
| Unit Price with GST: | $0.92645 |

