


S-1335J30-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3120-2-ND - Tape & Reel (TR) 1662-3120-1-ND - Cut Tape (CT) 1662-3120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335J30-M5T1U3 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.103V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.47400 | $14.74 |
| 25 | $1.33160 | $33.29 |
| 100 | $1.17510 | $117.51 |
| 250 | $1.10060 | $275.15 |
| 500 | $1.05566 | $527.83 |
| 1,000 | $1.01868 | $1,018.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97299 | $2,918.97 |
| 6,000 | $0.95063 | $5,703.78 |
| 9,000 | $0.93944 | $8,454.96 |
| 15,000 | $0.92703 | $13,905.45 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.35750 |

