
S-1701F1815-U5T1G | |
|---|---|
DigiKey Part Number | S-1701F1815-U5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1701F1815-U5T1G |
Description | IC REG CONV BATTERY 1OUT SOT89-5 |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 2V ~ 6.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24749 | $1,247.49 |
| 2,000 | $1.21151 | $2,423.02 |
| 3,000 | $1.19348 | $3,580.44 |
| 5,000 | $1.17351 | $5,867.55 |
| 7,000 | $1.16184 | $8,132.88 |
| 10,000 | $1.15062 | $11,506.20 |
| Unit Price without GST: | $1.24749 |
|---|---|
| Unit Price with GST: | $1.43461 |

