
S-5743NBL1A-M3T4U | |
|---|---|
DigiKey Part Number | 1662-3307-2-ND - Tape & Reel (TR) 1662-3307-1-ND - Cut Tape (CT) 1662-3307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5743NBL1A-M3T4U |
Description | MAGNETIC SWITCH BIPOLAR SOT23-3S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23-3S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 5 | $1.66800 | $8.34 |
| 10 | $1.58300 | $15.83 |
| 25 | $1.48400 | $37.10 |
| 50 | $1.41600 | $70.80 |
| 100 | $1.35350 | $135.35 |
| 500 | $1.22798 | $613.99 |
| 1,000 | $1.18132 | $1,181.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11522 | $3,345.66 |
| Unit Price without GST: | $1.90000 |
|---|---|
| Unit Price with GST: | $2.18500 |

