
S-875037CUP-ACET2G | |
|---|---|
DigiKey Part Number | S-875037CUP-ACET2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-875037CUP-ACET2G |
Description | IC REG VOLT DET 1OUT SOT89-5 |
Customer Reference | |
Detailed Description | - Converter, Constant Voltage Power Supply Voltage Regulator IC 1 Output SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Constant Voltage Power Supply | |
Voltage - Input | 1.3V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17926 | $1,179.26 |
| 2,000 | $1.14489 | $2,289.78 |
| 3,000 | $1.12769 | $3,383.07 |
| 5,000 | $1.10862 | $5,543.10 |
| 7,000 | $1.09748 | $7,682.36 |
| 10,000 | $1.08677 | $10,867.70 |
| Unit Price without GST: | $1.17926 |
|---|---|
| Unit Price with GST: | $1.35615 |

