AOCJY1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOCJY1 Series
Abracon: Who We Are Today

AOCJY1-12.800MHZ-E

DigiKey Part Number
AOCJY1-12.800MHZ-E-ND
Manufacturer
Manufacturer Product Number
AOCJY1-12.800MHZ-E
Description
XTAL OSC VCOCXO 12.8000MHZ CMOS
Customer Reference
Detailed Description
12.8 MHz VCOCXO CMOS Oscillator 3.3V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
AOCJY1-12.800MHZ-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±200ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Supplier Device Package
14-DIP
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max)
0.334" (8.48mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.