AST3TQ-xx.xxMHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST3TQ-38.400MHZ-5-T

Digi-Key Part Number
AST3TQ-38.400MHZ-5-T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AST3TQ-38.400MHZ-5-T
Supplier
Description
XTAL OSC TCXO 38.4000MHZ LVCMOS
Detailed Description
38.4 MHz TCXO LVCMOS Oscillator 3.135V ~ 3.465V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Frequency
38.4 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 95°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AST3TQ-38.40MHZ-5-T
AST3TQ-38.40MHZ-5-T-ND
Standard Package500