ASTMHT-A-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTMHT-A-Pkg
ASTMHT Series

ASTMHTA-14.7456MHZ-AR-E

Digi-Key Part Number
ASTMHTA-14.7456MHZ-AR-E-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMHTA-14.7456MHZ-AR-E
Supplier
Description
MEMS OSC XO 14.7456MHZ LVCMOS
Detailed Description
14.7456 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
14.7456 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000