
ASVMPLV-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-ASVMPLV-100.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ASVMPLV-100.000MHZ |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPLV-100.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C |

