470 µH Unshielded Toroidal Inductor 7 A 64mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Unshielded Toroidal Inductor 7 A 64mOhm Max Radial, Horizontal (Open)
Abracon: Who We Are Today

ATCA-08-471M-H

DigiKey Part Number
535-13512-ND
Manufacturer
Manufacturer Product Number
ATCA-08-471M-H
Description
FIXED IND 470UH 7A 64 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Toroidal Inductor 7 A 64mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
ATCA-08-471M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Size / Dimension
1.673" Dia (42.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$14.12000$14.12
18$11.05278$198.95
36$10.42167$375.18
54$10.06963$543.76
108$9.49556$1,025.52
252$8.83913$2,227.46
504$8.33698$4,201.84
1,008$8.30118$8,367.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$14.12000
Unit Price with GST:$16.23800