62500 | |
---|---|
DigiKey Part Number | 62500-ND |
Manufacturer | |
Manufacturer Product Number | 62500 |
Description | TABLE MAT POLYMER LGT BLU 40' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Polymer Blue, Light 40' (12.19m) X 3' (0.91m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 3' (0.91m) | |
Thickness | 0.10" (2.54mm) | |
Color | Blue, Light | |
Material | Polymer | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Snap (2) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $2,893.77000 | $2,893.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,893.77000 | $2,893.77 |
Unit Price without GST: | $2,893.77000 |
---|---|
Unit Price with GST: | $3,327.83550 |