
AL-14-50-MH-9-C | |
---|---|
DigiKey Part Number | 2162-AL-14-50-MH-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-50-MH-9-C |
Description | CBL TIE LOCKING NAT 50LB 1.208' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.177" (4.50mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.177" (4.50mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.15650 | $15.65 |
200 | $0.14900 | $29.80 |
300 | $0.14477 | $43.43 |
500 | $0.13964 | $69.82 |
700 | $0.13636 | $95.45 |
1,000 | $0.13297 | $132.97 |
2,500 | $0.12462 | $311.55 |
5,000 | $0.11867 | $593.35 |
10,000 | $0.11300 | $1,130.00 |
Unit Price without GST: | $0.15650 |
---|---|
Unit Price with GST: | $0.17998 |