


ATS-08H-70-C2-R0 | |
|---|---|
DigiKey Part Number | ATS15283-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08H-70-C2-R0 |
Description | HEATSINK 45X45X25MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.70°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.60000 | $13.60 |
| 10 | $12.04100 | $120.41 |
| 25 | $11.47040 | $286.76 |
| 50 | $11.05540 | $552.77 |
| 100 | $10.65550 | $1,065.55 |
| 250 | $10.14848 | $2,537.12 |
| 450 | $9.83564 | $4,426.04 |
| 950 | $9.45143 | $8,978.86 |
| Unit Price without GST: | $13.60000 |
|---|---|
| Unit Price with GST: | $15.64000 |

