


ATS-10H-77-C2-R0 | |
|---|---|
DigiKey Part Number | ATS18458-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10H-77-C2-R0 |
Description | HEATSINK 25X25X30MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.81000 | $10.81 |
| 10 | $9.57300 | $95.73 |
| 25 | $9.11920 | $227.98 |
| 50 | $8.78940 | $439.47 |
| 100 | $8.47150 | $847.15 |
| 250 | $8.06856 | $2,017.14 |
| 450 | $7.81991 | $3,518.96 |
| 950 | $7.51461 | $7,138.88 |
| Unit Price without GST: | $10.81000 |
|---|---|
| Unit Price with GST: | $12.43150 |

