


ATS-11A-50-C2-R0 | |
|---|---|
DigiKey Part Number | ATS18629-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11A-50-C2-R0 |
Description | HEATSINK 30X30X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.10000 | $10.10 |
| 10 | $8.93500 | $89.35 |
| 25 | $8.51080 | $212.77 |
| 50 | $8.20360 | $410.18 |
| 100 | $7.90700 | $790.70 |
| 250 | $7.53096 | $1,882.74 |
| 450 | $7.29893 | $3,284.52 |
| 950 | $7.01397 | $6,663.27 |
| Unit Price without GST: | $10.10000 |
|---|---|
| Unit Price with GST: | $11.61500 |

