


ATS-11C-202-C2-R0 | |
|---|---|
DigiKey Part Number | ATS18999-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11C-202-C2-R0 |
Description | HEATSINK 54X54X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.83°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.46000 | $11.46 |
| 10 | $10.14800 | $101.48 |
| 25 | $9.66680 | $241.67 |
| 50 | $9.31740 | $465.87 |
| 100 | $8.98030 | $898.03 |
| 250 | $8.55312 | $2,138.28 |
| 450 | $8.28956 | $3,730.30 |
| 950 | $7.96582 | $7,567.53 |
| Unit Price without GST: | $11.46000 |
|---|---|
| Unit Price with GST: | $13.17900 |

