


ATS-11E-108-C2-R1 | |
|---|---|
DigiKey Part Number | ATS19291-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11E-108-C2-R1 |
Description | HEATSINK 50.00MM X 50.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.18000 | $14.18 |
| 10 | $12.54900 | $125.49 |
| 25 | $11.95320 | $298.83 |
| 50 | $11.52160 | $576.08 |
| 100 | $11.10480 | $1,110.48 |
| 250 | $10.57632 | $2,644.08 |
| 450 | $10.25027 | $4,612.62 |
| 950 | $9.84980 | $9,357.31 |
| Unit Price without GST: | $14.18000 |
|---|---|
| Unit Price with GST: | $16.30700 |

