


ATS-11H-13-C2-R0 | |
|---|---|
DigiKey Part Number | ATS19909-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11H-13-C2-R0 |
Description | HEATSINK 50X50X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.70°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $10.32900 | $103.29 |
| 25 | $9.83880 | $245.97 |
| 50 | $9.48340 | $474.17 |
| 100 | $9.14070 | $914.07 |
| 250 | $8.70576 | $2,176.44 |
| 450 | $8.43751 | $3,796.88 |
| 950 | $8.10795 | $7,702.55 |
| Unit Price without GST: | $11.67000 |
|---|---|
| Unit Price with GST: | $13.42050 |

