


ATS-12C-79-C2-R0 | |
|---|---|
DigiKey Part Number | ATS20638-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12C-79-C2-R0 |
Description | HEATSINK 30X30X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.36°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.92000 | $9.92 |
| 10 | $8.78300 | $87.83 |
| 25 | $8.36600 | $209.15 |
| 50 | $8.06360 | $403.18 |
| 100 | $7.77230 | $777.23 |
| 250 | $7.40264 | $1,850.66 |
| 450 | $7.17460 | $3,228.57 |
| 950 | $6.89445 | $6,549.73 |
| Unit Price without GST: | $9.92000 |
|---|---|
| Unit Price with GST: | $11.40800 |

