


ATS-12E-04-C2-R0 | |
|---|---|
DigiKey Part Number | ATS20860-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12E-04-C2-R0 |
Description | HEATSINK 40X40X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $9.23900 | $92.39 |
| 25 | $8.80040 | $220.01 |
| 50 | $8.48260 | $424.13 |
| 100 | $8.17620 | $817.62 |
| 250 | $7.78724 | $1,946.81 |
| 450 | $7.54729 | $3,396.28 |
| 950 | $7.25260 | $6,889.97 |
| Unit Price without GST: | $10.44000 |
|---|---|
| Unit Price with GST: | $12.00600 |

