


ATS-12F-129-C2-R0 | |
|---|---|
DigiKey Part Number | ATS21096-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12F-129-C2-R0 |
Description | HEATSINK 60X60X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.65°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $12.66800 | $126.68 |
| 25 | $12.06720 | $301.68 |
| 50 | $11.63100 | $581.55 |
| 100 | $11.21030 | $1,121.03 |
| 250 | $10.67688 | $2,669.22 |
| 450 | $10.34773 | $4,656.48 |
| 950 | $9.94344 | $9,446.27 |
| Unit Price without GST: | $14.31000 |
|---|---|
| Unit Price with GST: | $16.45650 |

