


ATS-12G-182-C2-R0 | |
|---|---|
DigiKey Part Number | ATS21353-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12G-182-C2-R0 |
Description | HEATSINK 40X40X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.51°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.70000 | $11.70 |
| 10 | $10.35900 | $103.59 |
| 25 | $9.86800 | $246.70 |
| 50 | $9.51140 | $475.57 |
| 100 | $9.16730 | $916.73 |
| 250 | $8.73116 | $2,182.79 |
| 450 | $8.46211 | $3,807.95 |
| 950 | $8.13166 | $7,725.08 |
| Unit Price without GST: | $11.70000 |
|---|---|
| Unit Price with GST: | $13.45500 |

