


ATS-13F-07-C2-R0 | |
|---|---|
DigiKey Part Number | ATS22645-ND |
Manufacturer | |
Manufacturer Product Number | ATS-13F-07-C2-R0 |
Description | HEATSINK 45X45X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $9.54400 | $95.44 |
| 25 | $9.09000 | $227.25 |
| 50 | $8.76140 | $438.07 |
| 100 | $8.44470 | $844.47 |
| 250 | $8.04304 | $2,010.76 |
| 450 | $7.79518 | $3,507.83 |
| 950 | $7.49077 | $7,116.23 |
| Unit Price without GST: | $10.77000 |
|---|---|
| Unit Price with GST: | $12.38550 |

