
002311407 | |
|---|---|
DigiKey Part Number | 002311407-ND |
Manufacturer | |
Manufacturer Product Number | 002311407 |
Description | FUSE CARTRIDGE 25A 500VAC/400VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC 400 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 400 VDC | |
Response Time | Slow Blow | |
Applications | Cable Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| Unit Price without GST: | $4.43000 |
|---|---|
| Unit Price with GST: | $5.09450 |

