
002540001 | |
|---|---|
DigiKey Part Number | 002540001-ND |
Manufacturer | |
Manufacturer Product Number | 002540001 |
Description | FUSE HOLDEREFD 1032A1P 690VAC/DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.81000 | $11.81 |
| Unit Price without GST: | $11.81000 |
|---|---|
| Unit Price with GST: | $13.58150 |

