
002625201 | |
|---|---|
DigiKey Part Number | 002625201-ND |
Manufacturer | |
Manufacturer Product Number | 002625201 |
Description | FUSE CARTRIDGE 4A 1.5KVDC |
Customer Reference | |
Detailed Description | 4A 1.5 kVDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, cULus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 3.346" L (10.30mm x 85.00mm) | |
Base Product Number |

